Amphenol ZTP-135L technical specifications.
| Package/Case | TO-5-4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Response Time | 25ms |
| Sensing Method | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZTP-135L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
