Conn MIL-C-26500 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol ZZY-AC-12D10-5PD7 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ZZY-AC-12D10-5PD7 to view detailed technical specifications.
No datasheet is available for this part.