Ampire AM-800600J1TMQW-A0H-F technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Contrast Ratio | 250:1 |
| Depth | 8.1mm |
| Diagonal Size | 7inch |
| Height | 119.2mm |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 4V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Response Time | 16ms |
| Width | 154mm |
| RoHS | Compliant |
Download the complete datasheet for Ampire AM-800600J1TMQW-A0H-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
