The BLP9G0722-20GZ is a 20 W LDMOS power transistor designed for base station applications in the frequency range from 700 MHz to 2200 MHz. It features high efficiency, excellent ruggedness, and integrated ESD protection. The device is designed for low thermal resistance and is optimized for ease of use in broadband applications.
Ampleon USA Inc. BLP9G0722-20GZ technical specifications.
| Frequency Range (min) | 700MHz |
| Frequency Range (max) | 2200MHz |
| Output Power (P1dB) | 20W |
| Drain-Source Voltage (VDS) | 28V |
| Power Gain (Gp) | 19.5dB |
| Drain Efficiency (ηd) | 44.5% |
| Quiescent Current (IDq) | 180mA |
| Thermal Resistance (Rth(j-c)) | 1.7K/W |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Ampleon USA Inc. BLP9G0722-20GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.