Ultra High Frequency Band RF Power Field-Effect Transistor, a 2-element, N-Channel, Silicon Metal-oxide Semiconductor FET. Features a 4-terminal ceramic package with dual terminal positions. Designed for RF power applications, this component is ROHS compliant.
Ampleon BLF578XR,112 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon BLF578XR,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.