The BLF6G20S-230PRN is a dual common source N-channel RF transistor from Ampleon. It features a maximum drain source voltage of 65V and operates within a frequency range of 1805 to 1880MHz. The device is packaged in a SOT-539B surface mount package and has a typical power gain of 17.5. It is designed for use in 2-carrier W-CDMA mode and has a maximum operating temperature of 225°C.
Ampleon BLF6G20S-230PRN technical specifications.
| Package/Case | SOT-539B |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 32.39(Max) |
| Package Width (mm) | 10.29(Max) |
| Package Height (mm) | 4.7(Max) |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 1805MHz |
| Maximum Frequency | 1880MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 225°C |
| Mode of Operation | 2-Carrier W-CDMA |
| Typical Power Gain | 17.5dB |
| Output Power | 65(Typ)W |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ampleon BLF6G20S-230PRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.