RF Small Signal Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-4
Quick Jump:
Technical Specifications
Ampleon BLF888ES technical specifications.
General
Number of Terminals
4
Terminal Position
DUAL
Number of Elements
2
Compliance
REACH
unknown
Military Spec
False
Datasheet
Ampleon BLF888ES Datasheet
Download the complete datasheet for Ampleon BLF888ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.