
The BLF8G22LS-270GVJ is a single-channel, enhancement-mode RF transistor with a maximum drain-source voltage of 65V. It operates in the 2-carrier W-CDMA mode and has a typical power gain of 17.3. The transistor is packaged in a 7-pin CDFM surface-mount package and is suitable for use in wireless communication systems. It can operate over a temperature range of -65°C to 225°C and has a minimum frequency of 2110 MHz and a maximum frequency of 2170 MHz.
Ampleon BLF8G22LS-270GVJ technical specifications.
| Package/Case | CDFM |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.75(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 2110MHz |
| Maximum Frequency | 2170MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 225°C |
| Mode of Operation | 2-Carrier W-CDMA |
| Typical Power Gain | 17.3dB |
| Output Power | 80(Typ)W |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ampleon BLF8G22LS-270GVJ to view detailed technical specifications.
No datasheet is available for this part.