Ampleon BLS6G2731S-120 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon BLS6G2731S-120 to view detailed technical specifications.
No datasheet is available for this part.