Ampleon BLS7G2730L-200PU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon BLS7G2730L-200PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.