
Ampohm Wound Products FP-CA-16-AU technical specifications.
| Body Diameter | 40mm |
| Capacitance | 16uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | FP-CA-AU |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products FP-CA-16-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.