Ampohm Wound Products FP-CA-30-AU technical specifications.
| Capacitance | 30uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products FP-CA-30-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.