
Manual ranging digital multimeter, 1999 count display, featuring VolTect non-contact voltage detection. Offers 1% accuracy for measurements up to 10A current and 500Hz frequency. Operates within a temperature range of 0°C to 45°C, powered by a 9V battery. Dimensions are 196mm length, 92mm width, and 60mm height, with a weight of 1lb.
Amprobe 30XR-A technical specifications.
| Accuracy | 1% |
| Battery Type | 9V |
| Package/Case | 200 |
| Current Rating | 10A |
| Display Type | LCD |
| Frequency | 500Hz |
| Height | 60mm |
| Length | 196mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | VolTect™ XR |
| Weight | 1lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe 30XR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
