
True RMS digital multimeter featuring a 10000-count LCD display and 0.25% accuracy. Measures AC voltage up to 750V, DC voltage up to 1kV, resistance up to 40MΩ, capacitance up to 400µF, and frequency up to 2kHz. Includes an optical PC interface for data transfer and temperature measurement capabilities. Operates on a 9V battery and has a maximum current rating of 10A.
Amprobe 38XR-A technical specifications.
| Accuracy | 0.25% |
| Battery Type | 9V |
| Capacitance | 400uF |
| Display Type | LCD |
| Frequency | 100Hz |
| Height | 60mm |
| Interface | RS-232 |
| Length | 196mm |
| Max Current Rating | 10A |
| Max Frequency | 2kHz |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resistance | 40MR |
| Series | XR |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 1kV |
| Weight | 400g |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe 38XR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
