Amprobe 4210333 technical specifications.
| Accuracy | 1% |
| Current Rating | 10A |
| Frequency | 60Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amprobe 4210333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
