Amprobe 5XP-A technical specifications.
| Style | Handheld |
| Dimensions (mm) | 155x72x32 |
| Product Weight (g) | 210 |
| Warranty | 1Year |
| Type | Digital |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Cage Code | 0VJ05 |
| HTS Code | 9030310000 |
| Schedule B | 9030310000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amprobe 5XP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.