Amprobe AC40B technical specifications.
| Package/Case | 600 |
| Display Type | LCD |
| Height | 36mm |
| Length | 64mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Voltage | 600V |
| Weight | 9.876709oz |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe AC40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
