Amprobe AC71B technical specifications.
| Height | 3.5inch |
| Length | 11inch |
| Mount | Clamp |
| Weight | 1.53lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AC71B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
