Amprobe AC75B technical specifications.
| Battery Type | 9V |
| Package/Case | 600 |
| Display Type | Digital |
| Height | 212mm |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Voltage | 1kV |
| Weight | 13.756845oz |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe AC75B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
