Amprobe ACD-14 TRMS PLUS technical specifications.
| Package/Case | 600 |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ACD |
| Type | Electrical |
| Weight | 7.195888oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ACD-14 TRMS PLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.