
The ACD-14PLUS is a 600V battery tester with a digital display and clamp mount, suitable for use in temperatures between 0°C and 40°C. It measures frequencies up to 10Hz and has a package size of 190mm in length, 63mm in width, and 32mm in height. The tester is designed for use with alkaline batteries and is part of the ACD series.
Amprobe ACD-14PLUS technical specifications.
| Battery Type | ALKALINE |
| Package/Case | 600 |
| Display Type | Digital |
| Frequency | 10Hz |
| Height | 32mm |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | ACD |
| Type | Electrical |
| Voltage | 600V |
| Weight | 7.195888oz |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ACD-14PLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
