
The ACD-15 TRMS PRO is a single unit with a LCD display, operating within a temperature range of 0°C to 40°C. It is designed for clamp mounting. The device is compliant with Reach SVHC regulations. The ACD-15 series is a type of electrical test equipment used in multimeter applications, suitable for benchtop and handheld use.
Amprobe ACD-15 TRMS PRO technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | ACD-15 |
| Type | Electrical |
| Weight | 7.760272oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ACD-15 TRMS PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
