Amprobe ACD-21SW technical specifications.
| Display Type | Digital |
| Frequency | 500Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Polarity | Positive, Negative |
| Series | ACD |
| Voltage | 600V |
| Weight | 5.538012oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ACD-21SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.