Amprobe ACD-41PQ technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Series | AutoTect™ |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe ACD-41PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
