
The ACD-6PRO is a digital multimeter with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a current rating of 400A and a voltage rating of 600V. The multimeter is approved by UL and CE and has a resistance of 40MR. It is packaged individually and has a weight of 7.760272oz.
Amprobe ACD-6PRO technical specifications.
| Approvals | UL, CE |
| Package/Case | 300 |
| Current Rating | 400A |
| Display Type | Digital |
| Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 40MR |
| Series | ACD-6 |
| Type | Electrical |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.760272oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe ACD-6PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
