Amprobe ACDC-3000 technical specifications.
| Frequency | 400Hz |
| Mount | Clamp |
| Series | ACDC |
| Voltage | 3.999V |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe ACDC-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.