Amprobe ACDC-3400IND technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 50mm |
| Length | 283mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | ACDC |
| Type | Electrical |
| Weight | 559g |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ACDC-3400IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.