Amprobe ACDC-620T technical specifications.
| Frequency | 65Hz |
| Mount | Clamp |
| Series | ACDC |
| Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe ACDC-620T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
