Amprobe AD40B technical specifications.
| Accuracy | 2% |
| Display Type | Digital |
| Mount | Clamp |
| Package Quantity | 1 |
| Type | Electrical |
| Voltage | 400V |
| Weight | 8.81849oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AD40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
