Amprobe AM-220 technical specifications.
| Accuracy | 0.5% |
| Display Type | LCD |
| Frequency | 10Hz |
| Resistance | 400R |
| Series | AM |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AM-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
