
Amprobe AM-240 technical specifications.
| Accuracy | 0.5% |
| Display Type | LCD |
| Frequency | 10Hz |
| Series | AM |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AM-240 to view detailed technical specifications.
No datasheet is available for this part.
