Amprobe AM-500 technical specifications.
| Accuracy | 1% |
| Current Rating | 10A |
| Display Type | LCD |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20000000R |
| Series | AM-500 |
| Voltage Rating | 600V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe AM-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
