Amprobe AM-510 technical specifications.
| Accuracy | 1% |
| Current Rating | 10A |
| Display Type | LCD |
| Frequency | 10Hz |
| Series | AM-500 |
| Voltage Rating | 600V |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Amprobe AM-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
