Amprobe AM-530-EUR technical specifications.
| Capacitance | 0.004F |
| Display Type | LCD |
| Height | 45mm |
| Length | 182mm |
| Max Frequency | 400Hz |
| Reach SVHC Compliant | No |
| Resistance | 40000000R |
| Weight | 354g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe AM-530-EUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.