Amprobe AM8C technical specifications.
| Height | 130mm |
| Resistance | 20000R |
| Weight | 6.208217oz |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe AM8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.