Amprobe AT-1000 technical specifications.
| Current Rating | 14mA |
| Frequency | 17kHz |
| Mount | Wire |
| Series | AT |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AT-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
