Amprobe AT-4001CON technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | -18°C |
| Mount | Wire |
| Series | AT |
| Weight | 8.201lb |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AT-4001CON to view detailed technical specifications.
No datasheet is available for this part.