Amprobe AT-4003CON technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Mount | Wire |
| Series | AT |
| Weight | 8.201lb |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AT-4003CON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.