Amprobe BAT-500 technical specifications.
| Display Type | Digital |
| Height | 250mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.1lb |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe BAT-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
