Amprobe DM-IIIMULTITEST technical specifications.
| Accuracy | 5% |
| Current Rating | 1kA |
| Frequency | 50Hz |
| Mount | External |
| Package Quantity | 1 |
| Resistance | 99.9MR |
| Series | DM |
| Type | Handheld, Electrical |
| Voltage Rating | 50V |
| Weight | 2.646lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Amprobe DM-IIIMULTITEST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
