Amprobe DM-IIIMULTITESTF technical specifications.
| Bandwidth | 60Hz |
| Current Rating | 3kA |
| Frequency | 50Hz |
| Mount | External |
| Resistance | 99.9MR |
| Series | DM |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.646lb |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe DM-IIIMULTITESTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.