Amprobe DM-IIPLUS technical specifications.
| Display Type | Dot Matrix |
| Height | 190.5mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DM-II® PLUS |
| Weight | 12lb |
| Width | 273.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe DM-IIPLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
