Amprobe DM9C technical specifications.
| Package/Case | 600 |
| Display Type | LCD |
| Height | 140mm |
| Length | 50mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | DM |
| Weight | 215g |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe DM9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
