Amprobe FP160 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 10A |
| Mount | Holder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amprobe FP160 to view detailed technical specifications.
No datasheet is available for this part.