
Amprobe FP700 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 2A |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe FP700 to view detailed technical specifications.
No datasheet is available for this part.
