Amprobe GP-2 technical specifications.
| Accuracy | 2% |
| Current Rating | 10mA |
| Frequency | 41.66Hz |
| Height | 8.714inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| DC Rated Voltage | 500V |
| Weight | 2.2lb |
| Width | 6.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe GP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
