Amprobe HD160C technical specifications.
| Accuracy | 2% |
| Capacitance | 0.0004F |
| Display Type | LCD |
| Frequency | 1.3Hz |
| Height | 200mm |
| Length | 59mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 40000000R |
| Weight | 1.415lb |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe HD160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
