Amprobe HV231-10A technical specifications.
| Color | Red |
| Package Quantity | 1 |
| Resistance | 10000000R |
| Type | Voltage Probe |
| DC Rated Voltage | 40kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe HV231-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.