
Amprobe IR608A technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 750°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Inputs | 1 |
| Reach SVHC Compliant | No |
| Sensing Method | Infrared (IR) |
| Type | Handheld, Gun |
| Weight | 8.007189oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe IR608A to view detailed technical specifications.
No datasheet is available for this part.
