Amprobe LM-100 technical specifications.
| Package/Case | 100 |
| Height | 130mm |
| Length | 130mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LM |
| Weight | 220g |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe LM-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
